| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FCBI1-S10-C20 |
| Part Aliases: | 911380-1REVA RAY911380-1REVA |
| SKU: | PANFCBI1-S10-C20 |
FCBI1-S10-C20
| Heilind Number: | PANFCBI1-S10-C20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FCBI1-S10-C20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Flat Cable Base, 1" (25.4mm)W

