| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FCBI2-S10-C20 |
| Part Aliases: | 911380-2REV-A 911380-2REVA RAY911380-2REVA |
| SKU: | PANFCBI2-S10-C20 |
FCBI2-S10-C20
| Heilind Number: | PANFCBI2-S10-C20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FCBI2-S10-C20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Flat Cable Base, 2" (50.8mm)W

