FCE4U

Heilind Number:PANFCE4U
Manufacturer:Panduit
Manufacturer Number:FCE4U
ECAD Model:
3D Model

Description:

Opticom® Rack Mount Fiber Enclosure, Black, 4 RU, 12 Ports

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit FCE4U
SKU:PANFCE4U

Detailed Description

The Panduit® Opticom® Rack Mount Fiber Enclosure ensures network reliability by housing, organizing, managing and protecting fiber optic cable, terminations, splices, connectors and patch cords. The FCE4U is black, made of steel and uses up to 12 FAP or FMP adapter panels in a 4 RU footprint for maximum patch field density. Fibers are easily accessible through a slide-out, tilt-down drawer, while rear cable management maintains proper slacking and spooling. 6.98"H x 17.60"W x 16.30"D (177.0mm x 447.0mm x 414.0mm)