| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FCM1-A-T14 |
| SKU: | PANFCM1-A-T14 |
FCM1-A-T14
| Heilind Number: | PANFCM1-A-T14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FCM1-A-T14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FLAT CABLE MOUNT, ADH., 1" W
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


