| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FCM2-A-T14 |
| SKU: | PANFCM2-A-T14 |
FCM2-A-T14
| Heilind Number: | PANFCM2-A-T14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FCM2-A-T14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Flat Cable Mount, Adh., 2" W
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PM2H25-M | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It comes in packages of 1000. | ![]() |


