| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FD1W24AQDSCZ |
| Color: | Black |
| Product: | Fiber Optic Enclosures |
| Product Type: | Fiber Optic Drawer |
| SKU: | PANFD1W24AQDSCZ |
FD1W24AQDSCZ
| Heilind Number: | PANFD1W24AQDSCZ |
| Manufacturer: | Panduit |
| Manufacturer Number: | FD1W24AQDSCZ |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-loaded Fibre drawer with 24 SC duplex aqua adapters (zirconia sleeve) for 10Gig OM3/OM4 (50/125µ m) multimode fiber. Dimensions: 1.73"H x 17.5"W x 12.0"D(43.9mm x 444.5mm x 308.2mm)
More >>Specifications
Detailed Description
Upgrade your fiber optic network with our pre-loaded Fibre drawer featuring 24 SC duplex aqua adapters with zirconia sleeves. Designed for 10Gig OM3/OM4 (50/125µ m) multimode fiber, this drawer ensures high-speed, reliable connectivity. Its sleek black finish complements any server room or data center setup. Measuring 1.73"H x 17.5"W x 12.0"D (43.9mm x 444.5mm x 308.2mm), it offers a compact solution for organized cable management. Trust in our Fiber Optic Enclosures for top-quality products that meet your connectivity needs.

