| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FD1W24BUDLCZ |
| Color: | Black |
| Product: | Fiber Optic Enclosures |
| Product Type: | Fiber Optic Drawer |
| SKU: | PANFD1W24BUDLCZ |
FD1W24BUDLCZ
| Heilind Number: | PANFD1W24BUDLCZ |
| Manufacturer: | Panduit |
| Manufacturer Number: | FD1W24BUDLCZ |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Pre-loaded with 24 LC duplex blue adapters (zirconia sleeve) for OS1/OS2 (9µm) singlemode fiber. Dimensions: 1.73"H x 17.5"W x 12.0"D(43.9mm x 444.5mm x 308.2mm)
More >>Specifications
Detailed Description
Enhance your fiber optic network infrastructure with this Fiber Optic Drawer, pre-loaded with 24 LC duplex blue adapters for seamless connectivity. Designed for OS1/OS2 (9µm) singlemode fiber, each adapter features a zirconia sleeve for optimal performance. The sleek black enclosure, measuring 1.73"H x 17.5"W x 12.0"D, offers a compact and efficient solution for organizing and protecting your fiber connections. Perfect for professional setups, this drawer is a must-have accessory for maintaining high-speed data transmission. Compliant with industry standards, it ensures reliability and durability, making it ideal for a range of applications in telecommunications and networking. Upgrade your infrastructure with this essential component and experience seamless connectivity like never before.

