| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FD1W24BUDSCZ |
| Color: | Black |
| Product: | Fiber Optic Enclosures |
| Product Type: | Fiber Optic Drawer |
| SKU: | PANFD1W24BUDSCZ |
FD1W24BUDSCZ
| Heilind Number: | PANFD1W24BUDSCZ |
| Manufacturer: | Panduit |
| Manufacturer Number: | FD1W24BUDSCZ |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Pre-loaded with 24 SC duplex blue adapters (zirconia sleeve) for OS1/OS2 (9µ m) singlemode fiber. Dimensions: 1.73"H x 17.5"W x 12.0"D(43.9mm x 444.5mm x 308.2mm)
More >>Specifications
Detailed Description
Enhance your fiber optic network with this Fiber Optic Drawer, featuring 24 SC duplex blue adapters with zirconia sleeves for seamless connectivity. Designed for OS1/OS2 (9µm) singlemode fiber, this drawer ensures high-performance transmission. Its sleek black exterior and compact dimensions of 1.73"H x 17.5"W x 12.0"D make it a perfect fit for any network setup. Organize your connections efficiently with this essential Fiber Optic Accessory.

