| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FDME8RG |
| Color: | Gray |
| Product: | Fiber Optic Enclosures |
| Product Type: | DIN Rail Mount Enclosure |
| SKU: | PANFDME8RG |
FDME8RG
| Heilind Number: | PANFDME8RG |
| Manufacturer: | Panduit |
| Manufacturer Number: | FDME8RG |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
IndustrialNet 8-port DIN Rail Fiber Optic Enclosure provides enclosed fiber protection for terminated distribution style cabling and includes a PG21 or 3/4 NPT cable cord grip to secure fiber cable(s) exiting the enclosure.
More >>Specifications
Detailed Description
The IndustrialNet™ 8-port DIN Rail Fiber Optic Enclosure offers reliable protection for terminated distribution style cabling in industrial settings. Featuring a durable gray housing, this enclosure ensures secure housing for fiber cables. It includes a PG21 or 3/4 NPT cable cord grip to firmly secure fiber cable exits, minimizing the risk of damage. Perfect for organizing and safeguarding fiber connections, this enclosure is RoHS compliant, meeting environmental standards for a more sustainable solution. It's an essential component for efficient fiber optic network management in any industrial environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2024 | PAN-OBS-20240117-1 - End of life with complex replacement. We will be discontinuing FDME8RG, Fiber DIN Mount Patch Panel with 8 dedicated ports. FDME8RG is being replaced with FDPPSIG and FDPPEIG. The FDPPSIG is a standard depth panel, that will accept most Fiber Adapter Panels (FAPs). The FDPPEIG is an extended depth panel that will accept most FAPs or OptiCom® cassettes. Please use part number FDPPSIG with FMP6 for closest cross with six Mini-Com® modules. Other FAPs can be used to achieve similar or higher fiber port densities as FDME8RG. | Download | |||
| 11/30/2020 | PAN_PCN_20201119 - Product Change. Effective November 30, 2020 the IndustrialNet DIN Rail Enclosures will be undergoing a color change, affected part numbers are: CDPP8RG, CDPP8RG-S, and FDME8RG. The current color of Rockwell Gray (RAL7040), will be changing to International Gray (RAL7030), to be more aligned with the rest of the Industrial Networks product offering. The part numbers will not change and this does not affect the functionality of the finished good enclosure. | Download | |||

