| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FIDT2X2YL |
| Color: | Yellow |
| Overall Width: | 2.07 in, 52.6 mm |
| Overall Height: | 2.84 in, 72.1 mm |
| Overall Length: | 2.19 in, 55.6 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | 1-Port Spillout |
| SKU: | PANFIDT2X2YL |
FIDT2X2YL
| Heilind Number: | PANFIDT2X2YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FIDT2X2YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to route cable into one piece of 1.5 (38mm) diameter split corrugated tubing. Used with a spill-over junction with a 2x2 exit, 2x2 Fiber-Duct Fittings, and the 2x2 FiberRunner® Hinged Channel, Yellow.
More >>Specifications
Detailed Description
Efficiently route cables with our 1-Port Spillout, designed for seamless integration with 1.5-inch diameter split corrugated tubing. Ideal for organizing and securing fiber optic connections, this yellow ABS fitting is a versatile addition to your wiring setup. Pair it with a 2x2 FiberRunner® Hinged Channel and 2x2 Fiber-Duct Fittings for a complete cable management solution. With a compact overall size of 2.07 x 2.84 x 2.19 inches, it offers a space-saving solution without compromising on functionality. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

