| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FIDT4X4BL |
| Color: | Black |
| Overall Width: | 4.23 in, 107.4 mm |
| Overall Height: | 3.6 in, 91.4 mm |
| Overall Length: | 4.24 in, 107.7 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | 2-Port Spillout |
| SKU: | PANFIDT4X4BL |
FIDT4X4BL
| Heilind Number: | PANFIDT4X4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FIDT4X4BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fiber routing 2-port spillout is used to route cable into one or two pieces of 1.5 (38mm) inside diameter split corrugated tubing. It is used with FRVT6X4YL, FRVT4X4YL, or FVT4X4YL. It is black and made of ABS plastic.
More >>Specifications
Detailed Description
The Fiber Routing 2-Port Spillout is an essential accessory for efficiently routing cables into split corrugated tubing. Designed for use with compatible units, it streamlines cable management processes with its black ABS plastic construction. With dimensions of 107.4mm in width, 91.4mm in height, and 107.7mm in length, this spillout offers a compact yet effective solution for organizing fiber optics. Its RoHS compliance ensures environmentally-friendly practices. Perfect for various applications in the field of connectors, modular setups, and wire and cable management, this spillout is a versatile and reliable tool for professionals in the industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

