FMS100X6

Heilind Number:PANFMS100X6
Manufacturer:Panduit
Manufacturer Number:FMS100X6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6 ft. roll X 1.00 wide

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FMS100X6
Color:Natural
Overall Width:1 in, 25.4 mm
Overall Height:.6 in, 1.5 mm
Overall Length:72 in, 18.29 mm
Material:ABS
Fitting Type:Magnetic Strip
Product:Single Channel Raceway
SKU:PANFMS100X6

Detailed Description

Enhance your cable organization with our Single Channel Raceway in Natural color. Made of durable ABS material, this magnetic strip fitting offers a sleek and efficient solution for managing wires and cables. With an overall width of 1 inch and a height of 1.5 mm, it provides ample space for routing cables discreetly. The 18.29 mm length allows for easy installation, making it ideal for various applications. Perfect for use in homes, offices, or industrial settings, this raceway ensures tidy and secure cable management. Upgrade your wire organization system with this essential product from our Wiring Duct & Accessories collection.