FOCPX06Y

Heilind Number:PANFOCPX06Y
Manufacturer:Panduit
Manufacturer Number:FOCPX06Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor-Outdoor Central Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCPX06Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCPX06Y

Detailed Description

Elevate your network connectivity with our advanced Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in both indoor and outdoor environments, this durable black cable boasts a Central Loose Tube construction, making it versatile and easy to install. With a fiber type of OM3, it ensures high-speed data transmission and reliable connectivity. Operating flawlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it's perfect for a wide range of applications. Upgrade your wire management system with this essential product, a must-have for any Ethernet and Fiber Optic setup.