FOCPX12Y

Heilind Number:PANFOCPX12Y
Manufacturer:Panduit
Manufacturer Number:FOCPX12Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor-Outdoor Central Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCPX12Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCPX12Y

Detailed Description

Enhance your connectivity with our versatile Indoor/Outdoor Central Loose Tube Fiber Optic Cable. Engineered for reliable performance in a range of environments, this cable features a durable construction with a central loose tube design. The OM3 fiber type ensures high-speed data transmission, making it ideal for demanding applications. With a temperature tolerance spanning from -40°C to 75°C (-40°F to 167°F), it offers consistent operation even in extreme conditions. Its sleek black color blends seamlessly into any setting, while its flexibility and ease of installation make it a convenient choice for your networking needs. Upgrade to this premium fiber optic cable and experience seamless connectivity like never before.