FOCPZ06Y

Heilind Number:PANFOCPZ06Y
Manufacturer:Panduit
Manufacturer Number:FOCPZ06Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 6 Fiber Indoor-Outdoor Central Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCPZ06Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCPZ06Y

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Central Loose Tube Fiber Optic Cable. Designed for seamless transmission, this cable features OM4 fiber type and a durable construction that ensures reliable operation even in challenging environments. With a wide operating temperature range from -40°C to 75°C (-40°F to 167°F), it guarantees optimal performance in varying conditions. Its sleek black color adds a professional touch to any setup, making it ideal for both residential and commercial use. Stay ahead in the digital age with this essential networking solution.