FOCPZ12Y

Heilind Number:PANFOCPZ12Y
Manufacturer:Panduit
Manufacturer Number:FOCPZ12Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 12 Fiber Indoor-Outdoor Central Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCPZ12Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCPZ12Y

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Central Loose Tube Fiber Optic Cable. Engineered for optimal performance, this cable features a durable construction that can withstand temperatures ranging from -40 °C to 75 °C (-40 °F to 167 °F). The central loose tube design ensures efficient fiber management, while the OM4 fiber type guarantees high-speed data transmission. With a sleek black color, this cable not only delivers reliable connectivity but also blends seamlessly into any environment. Upgrade your networking infrastructure with this premium fiber optic cable.