FOCRX06Y

Heilind Number:PANFOCRX06Y
Manufacturer:Panduit
Manufacturer Number:FOCRX06Y
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor-Outdoor Central Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCRX06Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCRX06Y

Detailed Description

Elevate your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Engineered for durability and efficiency, this cable boasts a wide operating temperature range, from a frigid -40°C (-40°F) to a balmy 75°C (167°F), ensuring reliable performance in any environment. Its Central Loose Tube construction and OM3 fiber type guarantee optimal signal transmission, while the sleek black design adds a professional touch to any setup. Whether for residential or commercial use, this cable is a versatile and essential component for seamless data transfer. Upgrade your network infrastructure today with this premium Fiber Optic Cable.