FOCRX12Y

Heilind Number:PANFOCRX12Y
Manufacturer:Panduit
Manufacturer Number:FOCRX12Y
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor-Outdoor Central Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCRX12Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCRX12Y

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Central Loose Tube Fiber Optic Cable. Designed for reliable performance in a range of environments, this cable features a durable construction and OM3 fiber type for high-speed data transmission. With a wide operating temperature range from -40 °C to 75 °C (-40 °F to 167 °F), it's suitable for both indoor and outdoor use. Its black color blends seamlessly into any setting, while its RoHS compliance ensures environmental responsibility. Upgrade your network infrastructure with this versatile and dependable fiber optic cable.