FOCRZ06Y

Heilind Number:PANFOCRZ06Y
Manufacturer:Panduit
Manufacturer Number:FOCRZ06Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 6 Fiber Indoor-Outdoor Central Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCRZ06Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCRZ06Y

Detailed Description

Enhance connectivity in any environment with our Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance, this cable features a Central Loose Tube construction, allowing for efficient data transmission. With a fiber type of OM4, it ensures high-speed connectivity for seamless operations. The durable black casing not only provides protection but also blends seamlessly into any setting. Operating temperatures ranging from -40°C to 75°C (-40°F to 167°F) make it suitable for diverse applications. Upgrade your network infrastructure with this reliable and versatile fiber optic cable.