FOCRZ12Y

Heilind Number:PANFOCRZ12Y
Manufacturer:Panduit
Manufacturer Number:FOCRZ12Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50um OM4 12 Fiber Indoor-Outdoor Central Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOCRZ12Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFOCRZ12Y

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Central Loose Tube Fiber Optic Cable. Designed for optimal performance in a wide range of environments, this cable features a durable construction that can withstand temperatures as low as -40 °C (-40 °F) and as high as 75 °C (167 °F). Its OM4 fiber type ensures high-speed data transmission, while the black color allows for discreet installation. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential networking component. Upgrade your infrastructure with this reliable and versatile fiber optic cable.