FODPX06Y

Heilind Number:PANFODPX06Y
Manufacturer:Panduit
Manufacturer Number:FODPX06Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor Distribution Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODPX06Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODPX06Y

Detailed Description

Enhance your indoor and outdoor network connectivity with our Distribution Fiber Optic Cable. Designed for seamless performance in a variety of environments, this cable boasts a maximum operating temperature of 70°C (158°F) and a minimum operating temperature of -20°C (-4°F), ensuring reliability in extreme conditions. With a data rate of 10 Gb/s, it guarantees high-speed transmission for your critical applications. The OM3 fiber type and durable construction make it ideal for long-term use, while the sleek black color adds a professional touch to your setup. Trust in this cable for efficient wire management and superior Ethernet and fiber optic connectivity.