FODPX12Y

Heilind Number:PANFODPX12Y
Manufacturer:Panduit
Manufacturer Number:FODPX12Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor Distribution Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODPX12Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODPX12Y

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission, this Distribution Cable offers reliable operation in a wide range of environments, with a maximum operating temperature of 70 °C and a minimum of -20 °C. Boasting a data rate of 10 Gb/s and constructed with durable OM3 fiber, it ensures fast and efficient communication. The sleek black design not only complements any setup but also signifies its quality and professionalism. Elevate your wire management and communication infrastructure with this essential Fiber Optic Cable, a must-have in the realm of Ethernet and fiber optics.