FODPZ12Y

Heilind Number:PANFODPZ12Y
Manufacturer:Panduit
Manufacturer Number:FODPZ12Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 12 Fiber Indoor Distribution Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODPZ12Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODPZ12Y

Detailed Description

Enhance your network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless connectivity, this Distribution Cable is engineered for reliability in a wide range of operating temperatures, from as low as -20°C (-4°F) to as high as 70°C (158°F). With a data rate of 10 Gb/s, it ensures fast and efficient transmission of information. The cable's OM4 fiber type guarantees optimal signal quality, while its durable construction and sleek black color make it suitable for various environments. Upgrade your wire management system with this essential component, perfect for Ethernet and Fiber Optic Cable installations.