FODPZ24Y

Heilind Number:PANFODPZ24Y
Manufacturer:Panduit
Manufacturer Number:FODPZ24Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Indoor Distribution Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODPZ24Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODPZ24Y

Detailed Description

Upgrade your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. This Distribution Cable, designed for seamless data transmission, features OM4 fiber technology for enhanced signal quality. With a robust construction and a wide operating temperature range from -20°C to 70°C (-4°F to 158°F), it ensures reliable performance in diverse environments. Delivering a data rate of 10 Gb/s, this cable is perfect for high-speed networking applications. Its sleek black color adds a professional touch to any setup. Trust in this Fiber Optic Cable for efficient wire management and optimal connectivity solutions.