FODRX12Y

Heilind Number:PANFODRX12Y
Manufacturer:Panduit
Manufacturer Number:FODRX12Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor Distribution Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODRX12Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODRX12Y

Detailed Description

Elevate your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission, this Distribution Cable boasts a maximum operating temperature of 70°C (158°F) and a minimum operating temperature of -20°C (-4°F), ensuring reliable performance in any environment. With a data rate of 10 Gb/s, it's perfect for high-speed applications. The OM3 fiber type guarantees efficient signal transmission, while the durable black jacket provides protection and easy identification. Trust in this essential component for your network infrastructure, backed by our commitment to quality and reliability.