FODRX24Y

Heilind Number:PANFODRX24Y
Manufacturer:Panduit
Manufacturer Number:FODRX24Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor Distribution Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FODRX24Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Distribution
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFODRX24Y

Detailed Description

Enhance your networking infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission, this Distribution Cable boasts a data rate of 10 Gb/s, ensuring swift and reliable connectivity. Crafted with durable OM3 fiber, it guarantees optimal signal quality over long distances. Its robust construction and black color make it suitable for both indoor and outdoor installations, while its wide operating temperature range (-20 °C to 70 °C) ensures reliable performance in diverse environments. Upgrade your setup with this essential cable for efficient wire management and enhanced connectivity.