| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FOGPX06Y |
| Maximum Operating Temperature: | 75 °C, 167 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Cable Construction: | Central Loose Tube Interlocking Armored |
| Fiber Type: | OM3 |
| Product: | Indoor/Outdoor Fiber Optic Cable |
| Product Type: | Indoor/Outdoor Central Loose Tube w/Interlocking Armor1 |
| Cable Color: | Black |
| SKU: | PANFOGPX06Y |
FOGPX06Y
| Heilind Number: | PANFOGPX06Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | FOGPX06Y |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
50um OM3 6 Fiber Indoor-Outdoor Armored Central Tube Cable, Plenum (OFCP), 250um Fibers
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Engineered for superior performance in diverse environments, this cable features a robust Central Loose Tube design with Interlocking Armor, ensuring maximum durability and protection. With OM3 fiber technology, it guarantees high-speed data transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it's perfect for both indoor and outdoor use. The sleek black finish not only complements any setup but also signifies its high-quality construction. Upgrade your network infrastructure with this essential component, available now.

