| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FOGPZ06Y |
| Maximum Operating Temperature: | 75 °C, 167 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Cable Construction: | Central Loose Tube Interlocking Armored |
| Fiber Type: | OM4 |
| Product: | Indoor/Outdoor Fiber Optic Cable |
| Product Type: | Indoor/Outdoor Central Loose Tube w/Interlocking Armor1 |
| Cable Color: | Black |
| SKU: | PANFOGPZ06Y |
FOGPZ06Y
| Heilind Number: | PANFOGPZ06Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | FOGPZ06Y |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
50um OM4 6 Fiber Indoor-Outdoor Armored Central Tube Cable, Plenum (OFCP), 250um Fibers
More >>Specifications
Detailed Description
Enhance your network connectivity with our versatile Indoor/Outdoor Central Loose Tube Fiber Optic Cable. Engineered for maximum durability, this cable features Interlocking Armor for added protection, making it suitable for harsh environments. With a temperature range spanning from -40°C to 75°C (-40°F to 167°F), it ensures reliable performance in varying conditions. Utilizing OM4 fiber technology, it guarantees high-speed data transmission with minimal signal loss. Its sleek black design not only complements any setting but also aids in efficient cable management. Trust in our Fiber Optic Cable to deliver seamless connectivity for your networking needs.

