| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FOGPZ12Y |
| Maximum Operating Temperature: | 75 °C, 167 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Cable Construction: | Central Loose Tube Interlocking Armored |
| Fiber Type: | OM4 |
| Product: | Indoor/Outdoor Fiber Optic Cable |
| Product Type: | Indoor/Outdoor Central Loose Tube w/Interlocking Armor1 |
| Cable Color: | Black |
| SKU: | PANFOGPZ12Y |
FOGPZ12Y
| Heilind Number: | PANFOGPZ12Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | FOGPZ12Y |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
50um OM4 12 Fiber Indoor-Outdoor Armored Central Tube Cable, Plenum (OFCP), 250um Fibers
More >>Specifications
Detailed Description
Enhance your network connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in diverse environments, this cable features a Central Loose Tube construction with Interlocking Armor, ensuring durability and protection against external elements. With a fiber type of OM4, it offers high-speed transmission capabilities, perfect for demanding applications. Operating efficiently in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it guarantees reliable performance in any climate. Its sleek black color adds a professional touch to any installation, making it a versatile and essential component for your network infrastructure. Upgrade to the best in fiber optic technology and experience seamless connectivity like never before.

