FOGRX06Y

Heilind Number:PANFOGRX06Y
Manufacturer:Panduit
Manufacturer Number:FOGRX06Y
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor-Outdoor Armored Central Tube Cable, Riser (OFCR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOGRX06Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Loose Tube Interlocking Armored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube w/Interlocking Armor1
Cable Color:Black
SKU:PANFOGRX06Y

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for reliable operation in a wide range of environments, this cable features a Central Loose Tube construction with Interlocking Armor for maximum durability. With a fiber type of OM3, it ensures high-speed data transmission with minimal signal loss. Operating efficiently in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it's suitable for both indoor and outdoor use. The sleek black color complements any setting, making it a versatile choice for your wire management needs. Upgrade your network infrastructure with this premium Fiber Optic Cable.