| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FOGRZ06Y |
| Maximum Operating Temperature: | 75 °C, 167 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 1804.46, 550 m |
| Data Rate: | 10 Gb/s1 |
| Cable Construction: | Central Loose Tube |
| Fiber Type: | OM4 |
| Product: | Indoor/Outdoor Fiber Optic Cable |
| Product Type: | Indoor/Outdoor Central Loose Tube w/Interlocking Armor1 |
| Cable Color: | Black |
| SKU: | PANFOGRZ06Y |
FOGRZ06Y
| Heilind Number: | PANFOGRZ06Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | FOGRZ06Y |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
50um OM4 6 Fiber Indoor-Outdoor Armored Central Tube Cable, Riser (OFCR), 250um Fibers
More >>Specifications
Detailed Description
Enhance your network connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for seamless data transmission in both indoor and outdoor environments. With a durable central loose tube construction and interlocking armor, it ensures optimal performance and protection against external elements. Boasting OM4 fiber technology, this cable supports high-speed data transfer at rates of up to 10 Gb/s, making it ideal for demanding network applications. Its black color and sleek design blend seamlessly into any setting, while its wide operating temperature range of -40°C to 75°C (-40°F to 167°F) guarantees reliable performance in diverse conditions. Upgrade your network infrastructure with this versatile and reliable fiber optic cable.

