FOIPZ02Y

Heilind Number:PANFOIPZ02Y
Manufacturer:Panduit
Manufacturer Number:FOIPZ02Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 2 Fiber Indoor 1.9mm Duplex (Zipcord) Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOIPZ02Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Interconnect
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Interconnect Cable
Cable Color:Black
SKU:PANFOIPZ02Y

Detailed Description

Enhance connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable, designed for seamless data transmission in various environments. Featuring a durable construction and OM4 fiber type, it ensures reliable signal integrity for optimal performance. With a data rate of 10 Gb/s, this Interconnect Cable is ideal for high-speed networking applications. Its black color blends seamlessly into any setup, while its wide operating temperature range (-20°C to 70°C, or -4°F to 158°F) makes it suitable for diverse installations. Upgrade your connectivity with this essential Fiber Optic Cable.