FOIRX02Y

Heilind Number:PANFOIRX02Y
Manufacturer:Panduit
Manufacturer Number:FOIRX02Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 2 Fiber Indoor 1.9mm Duplex (Zipcord) Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOIRX02Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Overall Length:8.202 ft, 2.5 m
Data Rate:10 Gb/s1
Cable Construction:Interconnect
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Interconnect Cable
Cable Color:Black
SKU:PANFOIRX02Y

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission, this cable boasts a data rate of 10 Gb/s, ensuring swift and reliable communication. With a durable construction and OM3 fiber type, it guarantees optimal signal quality over its 2.5m length. Operating efficiently in temperatures ranging from -20°C to 70°C, it's suitable for versatile indoor and outdoor applications. Its sleek black design not only complements any setup but also signifies its compliance with RoHS standards. Upgrade your network infrastructure with this essential Interconnect Cable, delivering speed, durability, and eco-friendliness in one package.