FOIRZ02Y

Heilind Number:PANFOIRZ02Y
Manufacturer:Panduit
Manufacturer Number:FOIRZ02Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 2 Fiber Indoor 1.9mm Duplex (Zipcord) Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOIRZ02Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Data Rate:10 Gb/s1
Cable Construction:Interconnect
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Interconnect Cable
Cable Color:Black
SKU:PANFOIRZ02Y

Detailed Description

Enhance your connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for seamless data transmission at up to 10 Gb/s, this cable is engineered for reliability in a wide temperature range, from -20 °C to 70 °C (-4 °F to 158 °F). Its OM4 fiber type ensures optimal signal quality, while the durable black interconnect construction guarantees long-lasting use. Perfect for Ethernet and fiber optic applications, this cable is a must-have for efficient wire management in any setting. Upgrade your network infrastructure with this versatile and dependable fiber optic solution.