FOJDZ24

Heilind Number:PANFOJDZ24
Manufacturer:Panduit
Manufacturer Number:FOJDZ24
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

50um OM4 12 Fibers, Indoor/Outdoor DDJ cable, Riser (OFNR-LS), LSZH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOJDZ24
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-50 °C, -58 °F
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Dielectric Double Jacketed Fiber Cable
Cable Color:Black
SKU:PANFOJDZ24

Detailed Description

Enhance connectivity in both indoor and outdoor environments with our high-performance Dielectric Double Jacketed Fiber Cable. Engineered for reliable transmission, this cable is designed with advanced OM4 fiber technology, ensuring enhanced signal quality over long distances. Operating seamlessly in a wide temperature range from -50°C to 70°C (-58°F to 158°F), it offers unparalleled durability and versatility. Its sleek black design not only complements any setting but also provides added protection against environmental factors. Perfect for wire management solutions, this cable is a must-have for efficient and secure Ethernet and fiber optic connections. Elevate your network infrastructure with this premium Indoor/Outdoor Fiber Optic Cable.