FOKPX06

Heilind Number:PANFOKPX06
Manufacturer:Panduit
Manufacturer Number:FOKPX06
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOKPX06
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFOKPX06

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for maximum reliability in a variety of environments, this tight-buffered unarmored cable features OM3 fiber type, ensuring fast and efficient data transmission. With a durable construction capable of withstanding temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's perfect for both indoor and outdoor use. The sleek black color adds a professional touch to any installation, making it ideal for a wide range of applications. Upgrade your network infrastructure with this versatile and dependable fiber optic cable.