FOKPX48

Heilind Number:PANFOKPX48
Manufacturer:Panduit
Manufacturer Number:FOKPX48
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 48 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOKPX48
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFOKPX48

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Tight Buffered Fiber Optic Cable. Designed for high-performance applications, this durable cable features OM3 fiber type for efficient data transmission. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), it ensures reliable performance in various environments. The tight buffered unarmored construction offers added protection, while the sleek black color blends seamlessly into any setting. Ideal for wire management in both indoor and outdoor settings, this cable is a must-have for efficient Ethernet and fiber optic connectivity. Upgrade your network infrastructure with this premium-quality fiber optic cable.