FOKPZ24

Heilind Number:PANFOKPZ24
Manufacturer:Panduit
Manufacturer Number:FOKPZ24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Indoor-Outdoor Tight Buffered Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOKPZ24
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFOKPZ24

Detailed Description

Elevate your connectivity with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Designed for seamless performance in any environment, this cable boasts a tight buffered, unarmored construction, ensuring durability and reliability. With a fiber type of OM4, it guarantees high-speed data transmission with minimal loss. Operating effortlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's a versatile solution for a wide range of applications. The sleek black color adds a professional touch to any setup, making it a must-have for efficient wire management. Upgrade to our premium Fiber Optic Cable and experience seamless connectivity like never before.