FOKRX06

Heilind Number:PANFOKRX06
Manufacturer:Panduit
Manufacturer Number:FOKRX06
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOKRX06
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFOKRX06

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for seamless transmission in any environment. Engineered with high-performance OM3 fiber, this cable ensures efficient data transfer with minimal signal loss. Its Tight Buffered Unarmored construction offers robust protection, making it suitable for both indoor and outdoor use. Operating smoothly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's a reliable choice for various applications. Finished in sleek black, this cable not only delivers exceptional performance but also adds a professional touch to your setup. Upgrade your network infrastructure with this versatile and durable Fiber Optic Cable.