FOKRX12

Heilind Number:PANFOKRX12
Manufacturer:Panduit
Manufacturer Number:FOKRX12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor-Outdoor Tight Buffered Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOKRX12
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Tight Buffered Unarmored
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable
Cable Color:Black
SKU:PANFOKRX12

Detailed Description

Experience seamless connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for reliability in any environment, this cable boasts a robust construction with tight buffering and unarmored protection, ensuring durability and longevity. With a fiber type of OM3, it offers superior data transmission capabilities, perfect for high-speed networking applications. Operating efficiently in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's ideal for both indoor and outdoor use. The sleek black color not only adds a professional touch but also helps with easy identification and organization. Upgrade your network infrastructure with this versatile and dependable fiber optic cable.