FOLPX06

Heilind Number:PANFOLPX06
Manufacturer:Panduit
Manufacturer Number:FOLPX06
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLPX06
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLPX06

Detailed Description

Enhance your connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for seamless transmission in diverse environments. This high-performance cable features a durable Armored construction with Tight Buffered fiber, ensuring optimal signal integrity and protection against external elements. With a fiber type of OM3, it delivers efficient data transfer over long distances. Operating flawlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's perfect for both indoor and outdoor applications. The sleek black design not only complements any setup but also signifies its quality and reliability. Upgrade your network infrastructure with this essential component, guaranteeing fast and secure data transmission.