FOLPX12

Heilind Number:PANFOLPX12
Manufacturer:Panduit
Manufacturer Number:FOLPX12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLPX12
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLPX12

Detailed Description

Enhance your networking infrastructure with our cutting-edge Indoor/Outdoor Tight Buffered Fiber Optic Cable, designed for seamless data transmission in a variety of environments. Engineered for durability, this cable features interlocking armor and a rugged construction, ensuring reliable performance even in harsh conditions. With a maximum operating temperature of 80 °C (176 °F) and a minimum of -40 °C (-40 °F), it offers exceptional versatility for indoor and outdoor use. Its OM3 fiber type guarantees high-speed connectivity, while the black color adds a sleek and professional touch to your setup. Elevate your connectivity experience with this essential cable, perfect for wire management, Ethernet, and fiber optic applications.