FOLPX24

Heilind Number:PANFOLPX24
Manufacturer:Panduit
Manufacturer Number:FOLPX24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLPX24
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLPX24

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Fiber Optic Cable. Designed for durability and performance, this armored cable features tight buffered construction with OM3 fiber type, ensuring reliable data transmission in various environments. With a temperature range of -40 °C to 80 °C (-40 °F to 176 °F), it's suitable for both indoor and outdoor use. The black interlocking armor provides added protection, making it ideal for demanding applications. Upgrade your wire management setup with this high-quality fiber optic cable.