FOLPZ06

Heilind Number:PANFOLPZ06
Manufacturer:Panduit
Manufacturer Number:FOLPZ06
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 6 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLPZ06
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLPZ06

Detailed Description

Enhance your networking infrastructure with our cutting-edge Indoor/Outdoor Fiber Optic Cable. Engineered for seamless connectivity in diverse environments, this high-performance cable features OM4 fiber technology, ensuring lightning-fast data transmission. With a rugged interlocking armor design, it offers unparalleled durability and protection, making it ideal for outdoor installations. Operating effortlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it guarantees reliable performance in any climate. Its tight-buffered construction further enhances resilience, while the sleek black color adds a professional touch to your setup. Elevate your connectivity game with this essential Fiber Optic Cable.