FOLPZ12

Heilind Number:PANFOLPZ12
Manufacturer:Panduit
Manufacturer Number:FOLPZ12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLPZ12
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLPZ12

Detailed Description

Enhance your network infrastructure with our cutting-edge Indoor/Outdoor Tight Buffered Fiber Optic Cable. Designed for maximum performance in any environment, this cable features OM4 fiber technology for high-speed data transmission. With a durable Armored with Tight Buffered construction, it offers superior protection against external elements, making it ideal for outdoor installations. Operating seamlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it ensures reliable connectivity in even the harshest conditions. The sleek black design not only complements any setup but also signifies its high-quality construction. Elevate your fiber optic network with this essential component, available now.