FOLPZ24

Heilind Number:PANFOLPZ24
Manufacturer:Panduit
Manufacturer Number:FOLPZ24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 24 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Plenum (OFCP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLPZ24
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLPZ24

Detailed Description

Enhance your network connectivity with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for durability and reliability, this cable features a rugged Armored with Tight Buffered construction, making it ideal for both indoor and outdoor use. With a maximum operating temperature of 80 °C and a minimum of -40 °C, it can withstand harsh environmental conditions. The OM4 fiber type ensures fast and efficient data transmission, while the sleek black color adds a professional touch to your setup. Upgrade to this premium Fiber Optic Cable for seamless connectivity in any setting.