FOLRX06

Heilind Number:PANFOLRX06
Manufacturer:Panduit
Manufacturer Number:FOLRX06
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 6 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLRX06
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLRX06

Detailed Description

Upgrade your connectivity with our versatile Indoor/Outdoor Fiber Optic Cable. Engineered for reliable performance in diverse environments, this cable features a durable construction with interlocking armor for enhanced protection. Its tight buffered design ensures optimal signal transmission, while the OM3 fiber type guarantees high-speed data transfer. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), this cable is suitable for both indoor and outdoor applications. Available in sleek black color, it offers seamless integration into any setup. Trust in our Fiber Optic Cable for secure and efficient network connections.