FOLRX12

Heilind Number:PANFOLRX12
Manufacturer:Panduit
Manufacturer Number:FOLRX12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 12 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLRX12
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLRX12

Detailed Description

Enhance your indoor and outdoor connectivity with our robust Interlocking Armor Fiber Optic Cable. Designed for durability and versatility, this cable features a tight buffered construction and armored protection, ensuring reliable performance even in challenging environments. With OM3 fiber type, it guarantees high-speed data transmission, making it ideal for Ethernet and fiber optic applications. Operating seamlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), it's suitable for a wide range of settings. The sleek black color adds a professional touch, while the easy-to-install design simplifies your cable management needs. Upgrade your network infrastructure with this premium Indoor/Outdoor Tight Buffered Cable.