FOLRX24

Heilind Number:PANFOLRX24
Manufacturer:Panduit
Manufacturer Number:FOLRX24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM3 24 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLRX24
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM3
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLRX24

Detailed Description

Enhance your connectivity infrastructure with our Indoor/Outdoor Tight Buffered Fiber Optic Cable, designed for reliable performance in a wide range of environments. With a durable Armored construction and Interlocking Armor, this cable ensures maximum protection against external elements, making it ideal for both indoor and outdoor use. Featuring OM3 fiber type, it guarantees high-speed data transmission with low latency. The sleek black color not only complements any setup but also signifies its robustness and quality. Operating seamlessly in temperatures ranging from -40°C to 80°C (-40°F to 176°F), this cable is a dependable choice for your network needs, offering efficient wire management and secure connections. Upgrade to our Fiber Optic Cable for seamless connectivity that you can trust.