FOLRZ06

Heilind Number:PANFOLRZ06
Manufacturer:Panduit
Manufacturer Number:FOLRZ06
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50um OM4 6 Fiber Indoor-Outdoor Armored Tight Buffer Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FOLRZ06
Maximum Operating Temperature:80 °C, 176 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Armored with Tight Buffered
Fiber Type:OM4
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Tight Buffered Cable w/Interlocking Armor
Cable Color:Black
SKU:PANFOLRZ06

Detailed Description

Elevate your network connectivity with our Indoor/Outdoor Fiber Optic Cable, a reliable solution designed for seamless data transmission in any environment. This high-performance cable, featuring OM4 fiber type, ensures optimal signal quality for enhanced performance. Its armored construction with tight buffering provides durability and protection against external elements, making it suitable for both indoor and outdoor use. With a wide operating temperature range from -40°C to 80°C (-40°F to 176°F), this cable is built to withstand harsh conditions. The sleek black design not only adds a professional touch to your setup but also helps with easy identification and organization. Upgrade to our Fiber Optic Cable for superior connectivity that meets your demands.